Filter Your Search
1 - 10 of 14 results
|
DTZ10B
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 100 nA | 200 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE, HIGH RELIABILITY | 30 Ω | 60 Ω | 2.2 % | Not Qualified | R-PDSO-G2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | R-PDSO-G2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
DTZ10BTT11
ROHM Semiconductor
|
Check for Price | Obsolete | 5 mA | 100 nA | 200 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 60 Ω | Not Qualified | R-PDSO-G2 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | R-PDSO-G2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
DTZ100A
STMicroelectronics
|
Check for Price | No | Obsolete | 137 V | 5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | 105 V | 1.5 kW | O-PALF-W2 | e0 | DO-27 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | STMICROELECTRONICS | PLASTIC, DO-27A, CB-197, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
DTZ10ATT12
ROHM Semiconductor
|
Check for Price | Obsolete | 5 mA | 100 nA | 200 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 60 Ω | Not Qualified | R-PDSO-G2 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | R-PDSO-G2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
DTZ10ATT11
ROHM Semiconductor
|
Check for Price | Obsolete | 5 mA | 100 nA | 200 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 60 Ω | Not Qualified | R-PDSO-G2 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | R-PDSO-G2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
DTZ10CTT11
ROHM Semiconductor
|
Check for Price | Obsolete | 5 mA | 100 nA | 200 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 60 Ω | Not Qualified | R-PDSO-G2 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | R-PDSO-G2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
DTZ10C
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 5 mA | 100 nA | 200 mW | 10.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE, HIGH RELIABILITY | 30 Ω | 60 Ω | 2.1 % | Not Qualified | R-PDSO-G2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
DTZ10
STMicroelectronics
|
Check for Price | No | Obsolete | 15 V | 5 W | 10 V | SILICON | 9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8.1 V | 1 | AVALANCHE | 11 V | 1.5 kW | O-PALF-W2 | e0 | DO-27 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | STMICROELECTRONICS | PLASTIC, DO-27A, CB-197, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
DTZ10CTT12
ROHM Semiconductor
|
Check for Price | Obsolete | 5 mA | 100 nA | 200 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 60 Ω | Not Qualified | R-PDSO-G2 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | R-PDSO-G2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
DTZ10
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 5 mA | 100 nA | 200 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE, HIGH RELIABILITY | 60 Ω | Not Qualified | R-PDSO-G2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | MINIMOLD PACKAGE-2 | unknown | EAR99 | 8541.10.00.50 | 2 |