Filter Your Search
1 - 2 of 2 results
|
DTTLDM-60
Engineered Components Co
|
Check for Price | No | Obsolete | 5 V | 60 ns | 60 ns | 1 | NO | DIP | TTL | ACTIVE DELAY LINE | TTL | DOUBLE LOGIC DELAY MODULE; INTERNAL TERMINATION; MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T15 | Not Qualified | e0 | 70 °C | 10 | 15 | PLASTIC/EPOXY | DIP30,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 40.64 mm | ENGINEERED COMPONENTS CO | DIP | DIP, DIP30,.3 | 30/15 | unknown | 8542.39.00.01 | ||
|
DTTLDM-600
Engineered Components Co
|
Check for Price | No | Obsolete | 5 V | 600 ns | 600 ns | 1 | NO | DIP | TTL | ACTIVE DELAY LINE | TTL | DOUBLE LOGIC DELAY MODULE; INTERNAL TERMINATION; MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T15 | Not Qualified | e0 | 70 °C | 10 | 15 | PLASTIC/EPOXY | DIP30,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 40.64 mm | ENGINEERED COMPONENTS CO | DIP | DIP, DIP30,.3 | 30/15 | unknown | 8542.39.00.01 |