Filter Your Search
1 - 10 of 30 results
|
DTSMW-677N-V-T/R
APEM Inc
|
Check for Price | Obsolete | KEYPAD SWITCH | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||||||||||||||||||||
|
DTSMW-677N-Q-B
APEM Inc
|
Check for Price | Obsolete | KEYPAD SWITCH | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||||||||||||||||||||
|
ADTSMW67NVT/R
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | STEM | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 1.77 N | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BROWN | SILICON RUBBER | BLACK | STAINLESS STEEL | STAINLESS STEEL | STAINLESS STEEL | TAPE AND REEL | NO | Silver (Ag) | BRASS | SOLDER | 0.093 inch | 6.2 mm | 2.84 mm | 6.3 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | LEAD FREE | ||||||
|
DTSMW-67R-V-T/R
Diptronics Manufacturing Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYBOARD | PUSHBUTTON | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 3.24 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | RED | 457.2 µm | TAPE AND REEL | DUST PROOF; IP67 | REFLOW | NO | SOLDER | 0.093 inch | 6.2 mm | 2.85 mm | 6.3 mm | DIPTRONICS MANUFACTURING INC | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | Diptronics | ||||||||||
|
DTSMW-677N-V-B
APEM Inc
|
Check for Price | Obsolete | KEYPAD SWITCH | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||||||||||||||||||||
|
DTSMW-677T-V-B
APEM Inc
|
Check for Price | Obsolete | KEYPAD SWITCH | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||||||||||||||||||||
|
DTSMW-67R-V-T/R
APEM Inc
|
Check for Price | Obsolete | 50 mA | 12 V | 500000 Cycle(s) | SPST | VERTICAL | KEYPAD SWITCH | PUSHBUTTON | 0.05A@12VDC | -30 °C | 70 °C | SURFACE MOUNT-STRAIGHT | RED | NO | SOLDER | 0.205 inch | 6.1976 mm | 2.8448 mm | 6.2992 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||
|
DTSMW-67T-Q-T/R
APEM Inc
|
Check for Price | Obsolete | 50 mA | 12 V | 500000 Cycle(s) | SPST | VERTICAL | KEYPAD SWITCH | PUSHBUTTON | 0.05A@12VDC | -30 °C | 70 °C | SURFACE MOUNT-STRAIGHT | NO | SOLDER | 0.205 inch | 6.1976 mm | 2.8448 mm | 6.2992 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||
|
DTSMW-67R-Q-T/R
APEM Inc
|
Check for Price | Obsolete | 50 mA | 12 V | 500000 Cycle(s) | SPST | VERTICAL | KEYPAD SWITCH | PUSHBUTTON | 0.05A@12VDC | -30 °C | 70 °C | SURFACE MOUNT-STRAIGHT | RED | NO | SOLDER | 0.205 inch | 6.1976 mm | 2.8448 mm | 6.2992 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||
|
DTSMW-67T-Q-B
APEM Inc
|
Check for Price | Obsolete | 50 mA | 12 V | 500000 Cycle(s) | SPST | VERTICAL | KEYPAD SWITCH | PUSHBUTTON | 0.05A@12VDC | -30 °C | 70 °C | SURFACE MOUNT-STRAIGHT | NO | SOLDER | 0.205 inch | 6.1976 mm | 2.8448 mm | 6.2992 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 |