Filter Your Search
1 - 3 of 3 results
|
DTSMW-69N-V-B
Diptronics Manufacturing Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 500000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@12VDC | 2.26 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | TUBE | IP67 | NO | SOLDER | 6.2 mm | 2.85 mm | 6.3 mm | DIPTRONICS MANUFACTURING INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | Diptronics | ||||||||||||||||||
|
ADTSMW69NVB
APEM Inc
|
Check for Price | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | STEM | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 1.77 N | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BROWN | SILICON RUBBER | BLACK | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | STAINLESS STEEL | TUBE | NO | SILVER | BRASS | SOLDER | 0.038 inch | 6.2 mm | 2.84 mm | 6.3 mm | APEM COMPONENTS INC | LEAD FREE | compliant | EAR99 | 8536.50.90.40 | |||||
|
DTSMW-69N-V-B
APEM Inc
|
Check for Price | Yes | Obsolete | 50 mA | 12 V | 500000 Cycle(s) | SPST | VERTICAL | KEYPAD SWITCH | PUSHBUTTON | 0.05A@12VDC | -30 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BROWN | NO | SOLDER | 0.15 inch | 6.1976 mm | 2.8448 mm | 6.2992 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 |