Filter Your Search
1 - 3 of 3 results
|
DTSHW-67R-V-B
Diptronics Manufacturing Inc
|
Check for Price | Yes | Active | KEYPAD SWITCH | DIPTRONICS MANUFACTURING INC | compliant | ||||||||||||||||||||||||||||||||||||||
|
DTSHW-67R-V-B
APEM Inc
|
Check for Price | Obsolete | 50 mA | 12 V | 500000 Cycle(s) | SPST | KEYPAD SWITCH | PUSHBUTTON | 0.05A@12VDC | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | RED | 4 | NO | SOLDER | 0.112 inch | 6.2992 mm | 2.3622 mm | 6.1976 mm | 0.138 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||
|
ADTSHW67RVB
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | STEM | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 2.55 N | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | RED | BLACK | STAINLESS STEEL | STAINLESS STEEL | STAINLESS STEEL | TUBE | 4 | NO | Silver (Ag) | BRASS | SOLDER | 0.093 inch | 6.2 mm | 2.84 mm | 6.3 mm | 0.138 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | LEAD FREE |