Parametric results for: DTS24W25-43PA under Military Circular Connectors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: dts24w2543pa
Select parts from the table below to compare.
Compare
Compare
YDTS24W25-43PAV001
TE Connectivity
Check for Price No Active 43 13 A MALE PANEL 25 ALUMINUM ALLOY NOT APPLICABLE MIL SERIES CONNECTOR NO 13A 1 POLARIZED A 16 AWG 20 AWG NO NO NO -65 °C 200 °C SOLID RECEPTACLE S23P20 NOT APPLICABLE RND PIN-SKT YES YES YES ONE GENERAL PURPOSE NO CADMIUM TE CONNECTIVITY LTD not_compliant
DTS24W25-43PA-LC
TE Connectivity
Check for Price Active 43 MALE CABLE AND PANEL POLYETHYLENE/FLUORO SILICONE ELASTOMER 25 ALUMINUM ALLOY MIL SERIES CONNECTOR POLARIZED; SHIELDED; STANDARD: MIL-DTL-38999 SERIES III NO A CORROSION/ENVIRONMENT RESISTANT -65 °C 175 °C SOLID RECEPTACLE 20,23 16,20 THREADED 135 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE JAM NUT RECEPTACLE OLIVE DRAB CADMIUM CRIMP 25-43 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
DTS24W25-43PA
TE Connectivity
Check for Price No Obsolete 43 60 µm 13 A MALE CABLE AND PANEL 25 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 13A 1 POLARIZED N 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT APPLICABLE NOT SPECIFIED RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
DTS24W25-43PA-6149
TE Connectivity
Check for Price Active 43 MALE CABLE AND PANEL 25 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO YES SOLID RECEPTACLE THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20