Filter Your Search
1 - 8 of 8 results
|
DTS24F11-99SN
TE Connectivity
|
Check for Price | Yes | Active | 7 | 7.5 A | FEMALE | CABLE AND PANEL | 11 | ALUMINUM ALLOY | NOT APPLICABLE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 7.5A | 1 | POLARIZED | N | 20 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT APPLICABLE | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.20 | TE Connectivity | ||
|
YDTS24F11-99SN0000
TE Connectivity
|
Check for Price | Active | 7 | 7.5 A | FEMALE | PANEL | 11 | ALUMINUM ALLOY | NOT APPLICABLE | MIL SERIES CONNECTOR | NO | 7.5A | 1 | POLARIZED | N | 20 AWG | 24 AWG | NO | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT APPLICABLE | RND PIN-SKT | YES | YES | NO | ONE | GENERAL PURPOSE | NO | NICKEL | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||||||||||
|
YDTS24F11-99SNV001
TE Connectivity
|
Check for Price | Yes | Active | 7 | 7.5 A | FEMALE | PANEL | 11 | ALUMINUM ALLOY | NOT APPLICABLE | MIL SERIES CONNECTOR | NO | 7.5A | 1 | POLARIZED | N | 20 AWG | 24 AWG | NO | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT APPLICABLE | RND PIN-SKT | NO | YES | NO | ONE | GENERAL PURPOSE | NO | NICKEL | TE CONNECTIVITY LTD | not_compliant | ||||||||||||
|
DTS24F11-99SN-6149
TE Connectivity
|
Check for Price | Obsolete | 7 | 7.5 A | FEMALE | CABLE AND PANEL | 11 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 7.5A | 1 | POLARIZED | N | 20 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||||
|
YDTS24F11-99SNC001
TE Connectivity
|
Check for Price | Yes | Active | 7 | 7.5 A | FEMALE | PANEL | 11 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | NO | 7.5A | 1 | POLARIZED | N | 20 AWG | 24 AWG | NO | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RND PIN-SKT | NO | YES | NO | ONE | GENERAL PURPOSE | NO | NICKEL | TE CONNECTIVITY LTD | unknown | |||||||||||
|
YDTS24F11-99SN6149
TE Connectivity
|
Check for Price | Obsolete | 7 | 7.5 A | FEMALE | PANEL | 11 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | NO | 7.5A | 1 | POLARIZED | N | 20 AWG | 24 AWG | NO | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | RND PIN-SKT | YES | YES | NO | ONE | GENERAL PURPOSE | NO | NICKEL | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||||||||||
|
DTS24F11-99SN-LC
TE Connectivity
|
Check for Price | Yes | Active | 7 | FEMALE | CABLE AND PANEL | 11 | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-C-38999 | NO | NO | CORROSION/FLUID/IMMERSION RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||
|
DTS24F11-99SN
TE Connectivity / Deutsch
|
Check for Price | Active | 7 | 7.5 A | FEMALE | CABLE AND PANEL | 11 | ALUMINUM ALLOY | NOT APPLICABLE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 7.5A | 1 | POLARIZED | N | 20 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT APPLICABLE | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | DEUTSCH CORP | unknown | EAR99 | 8536.69.40.20 |