Filter Your Search
1 - 1 of 1 results
|
YDTS20F15-97ABV001
TE Connectivity
|
Check for Price | Yes | Active | 12 | 60 µm | 13 A | MALE | CABLE AND PANEL | 15 | ALUMINUM ALLOY | NOT APPLICABLE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | S8P4 | NOT APPLICABLE | 4,8 | 20,16 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | NO | NICKEL | SOLDER | D97 | TE CONNECTIVITY LTD | not_compliant |