Filter Your Search
1 - 5 of 5 results
|
ADTS62YV
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | STEM | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 6.37 N | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | YELLOW | THERMOPLASTIC | 254 µm | BLACK | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | STAINLESS STEEL | THERMOPLASTIC | BAG; BULK | 4 | NO | Silver (Ag) | BRASS | SOLDER | 0.059 inch | 6 mm | 3.5 mm | 6 mm | 0.138 inch | APEM COMPONENTS INC | LEAD FREE | compliant | EAR99 | 8536.50.90.40 | Apem | ||
|
ADTS62YVB
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | STEM | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 6.37 N | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | YELLOW | THERMOPLASTIC | 254 µm | BLACK | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | STAINLESS STEEL | THERMOPLASTIC | BAG; TUBE | 4 | NO | Silver (Ag) | BRASS | SOLDER | 0.059 inch | 6 mm | 3.5 mm | 6 mm | 0.138 inch | APEM COMPONENTS INC | LEAD FREE | compliant | EAR99 | 8536.50.90.40 | |||
|
DTS-62Y-V
APEM Inc
|
Check for Price | Yes | Obsolete | 50 mA | 12 V | 50000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PUSHBUTTON | 1X1 | 0.05A@12VDC | 6.37 N | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | 6.35 mm | BULK | 4 | NO | SOLDER | 0.059 inch | 6.1976 mm | 3.5052 mm | 6.1976 mm | 0.138 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||||
|
DTS-62Y-V
Diptronics Manufacturing Inc
|
Check for Price | Active | 50 mA | 12 V | 50000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | DOME TYPE | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 5.099 N | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | YELLOW | PHOSPHOR BRONZE | 250 µm | BULK | 4 | NO | SOLDER | 6.2 mm | 3.5 mm | 6.2 mm | 0.137 inch | DIPTRONICS MANUFACTURING INC | compliant | EAR99 | 8536.50.90.40 | Diptronics | |||||||||||||||
|
DTS-62Y-V-B
APEM Inc
|
Check for Price | Obsolete | 50 mA | 12 V | SPST | MOMENTARY | KEYPAD SWITCH | 0.05A@12VDC | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | 6.35 mm | 4 | NO | SOLDER | 0.059 inch | 15.7988 mm | 3.5052 mm | 6.1976 mm | 0.138 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |