Filter Your Search
1 - 8 of 8 results
|
DTS-61RSVB
APEM Inc
|
Check for Price | Yes | Obsolete | 50 mA | 12 V | SPST | MOMENTARY | 0.05A@12VDC | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | STAINLESS STEEL | 6.35 mm | 4 | NO | SOLDER | 0.031 inch | 15.7988 mm | 3.5052 mm | 6.1976 mm | 0.138 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||
|
DTS-61RQ
APEM Inc
|
Check for Price | Obsolete | 50 mA | 12 V | SPST | MOMENTARY | 0.05A@12VDC | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | 6.35 mm | 4 | NO | SOLDER | 0.031 inch | 15.7988 mm | 3.5052 mm | 6.1976 mm | 0.138 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||
|
DTS-61RV
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | SPST | MOMENTARY | 0.05A@12VDC | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | 6.35 mm | 4 | NO | SOLDER | 0.031 inch | 15.7988 mm | 3.5052 mm | 6.1976 mm | 0.138 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||
|
DTS-61RVB
APEM Inc
|
Check for Price | Yes | Obsolete | 50 mA | 12 V | SPST | MOMENTARY | 0.05A@12VDC | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | 6.35 mm | 4 | NO | SOLDER | 0.031 inch | 15.7988 mm | 3.5052 mm | 6.1976 mm | 0.138 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||
|
DTS-61RQB
APEM Inc
|
Check for Price | Obsolete | 50 mA | 12 V | SPST | MOMENTARY | 0.05A@12VDC | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | 6.35 mm | 4 | NO | SOLDER | 0.031 inch | 15.7988 mm | 3.5052 mm | 6.1976 mm | 0.138 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||
|
DTS-61RSQ
APEM Inc
|
Check for Price | Obsolete | 50 mA | 12 V | SPST | MOMENTARY | 0.05A@12VDC | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | STAINLESS STEEL | 6.35 mm | 4 | NO | SOLDER | 0.031 inch | 15.7988 mm | 3.5052 mm | 6.1976 mm | 0.138 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||
|
DTS-61RSV
APEM Inc
|
Check for Price | Yes | Obsolete | 50 mA | 12 V | SPST | MOMENTARY | 0.05A@12VDC | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | STAINLESS STEEL | 6.35 mm | 4 | NO | SOLDER | 0.031 inch | 15.7988 mm | 3.5052 mm | 6.1976 mm | 0.138 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||
|
DTS-61RSQB
APEM Inc
|
Check for Price | Obsolete | 50 mA | 12 V | SPST | MOMENTARY | 0.05A@12VDC | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | STAINLESS STEEL | 6.35 mm | 4 | NO | SOLDER | 0.031 inch | 15.7988 mm | 3.5052 mm | 6.1976 mm | 0.138 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 |