Filter Your Search
1 - 2 of 2 results
|
DTM1312PA12PBR008
TE Connectivity
|
$15.8721 | Active | 24 | 7.5 A | MALE | BOARD | PLASTIC | COMBINATION LINE CONNECTOR | NOT APPLICABLE | RIGHT ANGLE | 2 | 4.19 mm | POLARIZED | NO | 7.5A | RIGHT ANGLE | 1 | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NOT APPLICABLE | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NO | SOLDER | 3.976 inch | 1.453 inch | 1.453 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||
|
DTM13-12PA-12PB-R008
TE Connectivity
|
$18.1095 | Yes | Active | 24 | 7.5 A | MALE | BOARD | PLASTIC | COMBINATION LINE CONNECTOR | NOT APPLICABLE | RIGHT ANGLE | 2 | 4.19 mm | POLARIZED | NO | 7.5A | RIGHT ANGLE | 1 | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NO | SOLDER | 3.976 inch | 1.453 inch | 1.453 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 |