Filter Your Search
1 - 10 of 21 results
|
DTC124EMT2L
ROHM Semiconductor
|
$0.1119 | Yes | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 56 | 250 MHz | BUILT-IN BIAS RESISTOR RATIO IS 1 | 150 mW | SWITCHING | SILICON | R-PDSO-F3 | e2 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Copper (Sn/Cu) | FLAT | DUAL | ROHM CO LTD | SC-105 | ROHS COMPLIANT, VMT3, 3 PIN | 3 | compliant | EAR99 | ROHM Semiconductor | ||||||
|
PDTC124EMB,315
Nexperia
|
$0.1382 | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 60 | 230 MHz | BUILT IN BIAS RESISTANCE RATIO IS 1 | SWITCHING | SILICON | R-PBCC-N3 | e3 | AEC-Q101; IEC-60134 | 1 | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | DFN | DFN1006B-3, 3 PIN | 3 | compliant | EAR99 | Nexperia | SOT883B | |||||||
|
PDTC124EM,315
NXP Semiconductors
|
Check for Price | Yes | Transferred | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 60 | BUILT-IN BIAS RESISTOR RATIO IS 1 | 250 mW | SWITCHING | SILICON | R-PBCC-N3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NXP SEMICONDUCTORS | DFN | 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, SC-101, 3 PIN | 3 | compliant | EAR99 | SOT883 | ||||||||
|
PDTC124EM
Nexperia
|
Check for Price | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 60 | 230 MHz | BUILT IN BIAS RESISTANCE RATIO IS 1 | SWITCHING | SILICON | R-PBCC-N3 | e3 | AEC-Q101; IEC-60134 | 1 | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | SC-101, 3 PIN | compliant | EAR99 | Nexperia | 1997-07-11 | |||||||||
|
DTC124EM3T5G
onsemi
|
Check for Price | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 60 | BUILT-IN BIAS RESISTOR RATIO IS 1 | 600 mW | SWITCHING | SILICON | R-PDSO-F3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOT-723 3 LEAD | CASE 631AA-01, 3 PIN | 3 | compliant | EAR99 | onsemi | 631AA | |||||||
|
DTC124EM
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | Contact Manufacturer | WEITRON TECHNOLOGY CO LTD | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
PDTC124EMB
NXP Semiconductors
|
Check for Price | Yes | Transferred | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 60 | 230 MHz | BUILT IN BIAS RESISTANCE RATIO IS 1 | SWITCHING | SILICON | R-PBCC-N3 | e3 | AEC-Q101; IEC-60134 | 1 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NXP SEMICONDUCTORS | 1 X 0.60 MM, 0.37 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, DFN1006B-3, 3 PIN | unknown | EAR99 | |||||||||||||
|
PDTC124EM
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 60 | BUILT IN BIAS RESISTANCE RATIO IS 1 | 250 mW | SWITCHING | SILICON | R-PBCC-N3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | Tin (Sn) | NO LEAD | BOTTOM | NXP SEMICONDUCTORS | SC-101 | 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, PLASTIC, SC-101, 3 PIN | 3 | compliant | EAR99 | |||||||
|
DTC124EMV
Rectron Semiconductor
|
Check for Price | Active | RECTRON LTD | , | compliant | EAR99 | 2018-10-11 | ||||||||||||||||||||||||||||||||||||
|
S-LDTC124EM3T5G
LRC Leshan Radio Co Ltd
|
Check for Price | Active | LESHAN RADIO CO LTD | , | unknown | EAR99 |