Filter Your Search
1 - 2 of 2 results
|
DTA6E-N
onsemi
|
Check for Price | No | Obsolete | 1.5 V | 2 mA | 50 mA | 50 mA | 400 V | 6 A | TRIAC | 10 V/us | 2 V | 125 °C | -40 °C | NO | ON SEMICONDUCTOR | unknown | EAR99 | |||||||||||||||||||
|
DTA6E-N
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 2 mA | 50 mA | 50 mA | 400 V | 6 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 10 V/us | 2 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SANYO ELECTRIC CO LTD | unknown | EAR99 | TO-220AB | TO-220, 3 PIN | 3 | 8541.30.00.80 |