Parametric results for: DTA144WM under Small Signal Bipolar Transistors

Filter Your Search

1 - 10 of 15 results

|
-
-
-
Manufacturer Part Number: dta144wm
Select parts from the table below to compare.
Compare
Compare
PDTA144WMB,315
NXP Semiconductors
Check for Price Yes Transferred 100 mA PNP YES 1 60 250 mW SILICON e3 1 260 30 TIN NXP SEMICONDUCTORS DFN 3 SOT883B compliant EAR99
PDTA144WM,315
Nexperia
Check for Price Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 60 BUILT-IN BIAS RESISTOR RATIO IS 0.47 SWITCHING SILICON R-PBCC-N3 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NEXPERIA DFN 3 SOT883 compliant EAR99 PLASTIC, 1.0 MM X 0.6 MM, 0.5 MM HEIGHT, SC-101, 3 PIN Nexperia
PDTA144WM
Nexperia
Check for Price Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 60 BUILT IN BIAS RESISTANCE RATIO IS 0.47 SWITCHING SILICON R-PBCC-N3 e3 1 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NEXPERIA compliant EAR99 CHIP CARRIER, R-PBCC-N3 Nexperia 1999-05-25
S-LDTA144WM3T5G
LRC Leshan Radio Co Ltd
Check for Price Active LESHAN RADIO CO LTD unknown EAR99 ,
PDTA144WMB
Nexperia
Check for Price Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 60 180 MHz BUILT IN BIAS RESISTANCE RATIO IS 0.47 SWITCHING SILICON R-PBCC-N3 e3 AEC-Q101; IEC-60134 1 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NEXPERIA compliant EAR99 CHIP CARRIER, R-PBCC-N3 2017-02-01
LDTA144WM3T5G
LRC Leshan Radio Co Ltd
Check for Price Active 100 mA PNP YES 1 80 600 mW SILICON LESHAN RADIO CO LTD unknown EAR99 ,
DTA144WM3T5G
Rochester Electronics LLC
Check for Price Yes Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 80 BUILT-IN BIAS RESISTOR RATIO IS 0.47 SWITCHING SILICON R-PDSO-F3 e3 COMMERCIAL NOT SPECIFIED 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL ROCHESTER ELECTRONICS LLC 3 CASE 631AA-01 unknown LEAD FREE, CASE 631AA-01, 3 PIN
DTA144WM
WEITRON INTERNATIONAL CO., LTD.
Check for Price Contact Manufacturer WEITRON TECHNOLOGY CO LTD unknown EAR99 ,
PDTA144WMB
NXP Semiconductors
Check for Price Yes Transferred 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 60 180 MHz BUILT IN BIAS RESISTANCE RATIO IS 0.47 SWITCHING SILICON R-PBCC-N3 e3 AEC-Q101; IEC-60134 1 COLLECTOR PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NXP SEMICONDUCTORS unknown EAR99 1 X 0.60 MM, 0.37 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, DFN1006B-3, 3 PIN
PDTA144WM,315
NXP Semiconductors
Check for Price Yes Transferred 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 60 BUILT-IN BIAS RESISTOR RATIO IS 0.47 250 mW SWITCHING SILICON R-PBCC-N3 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NXP SEMICONDUCTORS DFN 3 SOT883 compliant EAR99 PLASTIC, 1.0 MM X 0.6 MM, 0.5 MM HEIGHT, SC-101, 3 PIN