Filter Your Search
1 - 10 of 22 results
|
DTA144EMT2L
ROHM Semiconductor
|
$0.0378 | Yes | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 68 | 250 MHz | BUILT IN BIAS RESISTOR RATIO IS 1 | 150 mW | 150 mW | SWITCHING | SILICON | R-PDSO-F3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ROHM CO LTD | SC-105 | ROHS COMPLIANT, VMT3, 3 PIN | 3 | compliant | EAR99 | 8541.21.00.75 | ROHM Semiconductor | ||||||||||
|
DTA144EM3T5G
onsemi
|
$0.0761 | Yes | End Of Life | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 80 | BUILT-IN BIAS RESISTOR RATIO IS 1 | 600 mW | SWITCHING | SILICON | 250 mV | R-PDSO-F3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOT-723 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 631AA-01, 3 PIN | 3 | compliant | EAR99 | onsemi | 631AA | |||||||||
|
DTA144EMFHAT2L
ROHM Semiconductor
|
$0.0881 | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 68 | 250 MHz | BUILT IN BIAS RESISTANCE RATIO IS 1 | 150 mW | 150 mW | SWITCHING | SILICON | R-PDSO-F3 | e2 | AEC-Q101 | 1 | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Copper (Sn/Cu) | FLAT | DUAL | ROHM CO LTD | SMALL OUTLINE, R-PDSO-F3 | compliant | EAR99 | 8541.21.00.75 | ROHM Semiconductor | ||||||||||||
|
DTA144EMRM
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | TAIWAN SEMICONDUCTOR CO LTD | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
PDTA144EM,315
NXP Semiconductors
|
Check for Price | Yes | Transferred | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 80 | BUILT-IN BIAS RESISTOR RATIO IS 1 | 250 mW | SWITCHING | SILICON | R-PBCC-N3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NXP SEMICONDUCTORS | DFN | 1.0 X 0.6 MM, 0.5 MM HEIGHT, ULTRA SMALL, PLASTIC, SMD, SC-101, 3 PIN | 3 | compliant | EAR99 | SOT883 | |||||||||||
|
DTA144EM
Secos Corporation
|
Check for Price | Yes | Active | 50 V | 30 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 68 | 250 MHz | BUILT IN BIAS RESISTANCE RATIO IS 1 | 100 mW | 100 mW | SWITCHING | SILICON | R-PDSO-F3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | SECOS CORP | compliant | EAR99 | 8541.21.00.75 | |||||||||||||||||||
|
PDTA144EMB
Nexperia
|
Check for Price | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 80 | 180 MHz | BUILT IN BIAS RESISTANCE RATIO IS 1 | SWITCHING | SILICON | R-PBCC-N3 | e3 | AEC-Q101; IEC-60134 | 1 | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | CHIP CARRIER, R-PBCC-N3 | compliant | EAR99 | Nexperia | 2017-02-01 | |||||||||||||
|
PDTA144EMB,315
NXP Semiconductors
|
Check for Price | Yes | Transferred | 100 mA | PNP | YES | 1 | 80 | 250 mW | SILICON | e3 | 1 | 260 | 30 | TIN | NXP SEMICONDUCTORS | DFN | 3 | compliant | EAR99 | SOT883B | ||||||||||||||||||||||||||
|
S-LDTA144EM3T5G
LRC Leshan Radio Co Ltd
|
Check for Price | Active | LESHAN RADIO CO LTD | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
PDTA144EMB,315
Nexperia
|
Check for Price | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 80 | 180 MHz | BUILT IN BIAS RESISTANCE RATIO IS 1 | SWITCHING | SILICON | R-PBCC-N3 | e3 | AEC-Q101; IEC-60134 | 1 | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | DFN | DFN1006B-3, 3 PIN | 3 | compliant | EAR99 | Nexperia | SOT883B |