Parametric results for: DT3316P-223MLB under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: dt3316p223mlb
Select parts from the table below to compare.
Compare
Part Number
DT3316P-223MLB
Coilcraft Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Inductor Type
Inductance-Nom (L) DC Resistance
Tolerance Surface Mount
Test Frequency
Rated Current-Max
Self Resonance Frequency
Core Material Case/Size Code
Inductor Application
Number of Functions Shielded
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Style
Packing Method
Shape/Size Description
Terminal Finish
Terminal Placement
Terminal Shape
Package Height
Package Length
Package Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 22 µH 84 mΩ 20 % YES 100 kHz 1.5 A 22 MHz Ferrite 5137 POWER INDUCTOR 1 YES e4 85 °C -40 °C Shielded 2 SMT TR RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 5.08 mm 12.95 mm 9.4 mm COILCRAFT INC 5137 compliant EAR99 8504.50.80.00
Compare
DT3316P-223MLB
Coilcraft Inc
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 22 µH 84 mΩ 20 % YES 100 kHz 1.5 A 22 MHz Ferrite 5137 POWER INDUCTOR 1 YES e4 85 °C -40 °C Shielded 2 SMT TR RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 5.08 mm 12.95 mm 9.4 mm COILCRAFT INC 5137 compliant EAR99 8504.50.80.00