Parametric results for: DT1608C-222 under Fixed Inductors

Filter Your Search

1 - 10 of 14 results

|
-
-
Manufacturer Part Number: dt1608c222
Select parts from the table below to compare.
Compare
Compare
DT1608C-222C
Coilcraft Inc
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 2.2 µH 75 mΩ 20 % YES 100 kHz 1.5 A 100 MHz POWER INDUCTOR 1 YES e4 85 °C -40 °C 2 CYLINDRICAL PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND COILCRAFT INC compliant EAR99 8504.50.80.00
DT1608C-222
Coilcraft Inc
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 2.2 µH 75 mΩ 20 % YES 100 kHz 1.5 A 100 MHz FERRITE 2618 POWER INDUCTOR 1 YES MAXIMUM SWITCHING FREQUENCY IS 1 MHZ e4 85 °C -40 °C Magnetic Shielded 2 SMT RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 2.92 mm 6.6 mm 4.45 mm COILCRAFT INC compliant EAR99 8504.50.80.00
DT1608C-222MLC
Coilcraft Inc
Check for Price Yes Yes Not Recommended GENERAL PURPOSE INDUCTOR 2.2 µH 75 mΩ 20 % YES 100 kHz 1.5 A 100 MHz Ferrite 2618 POWER INDUCTOR 1 YES e4 85 °C -40 °C Magnetically Shielded 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 2.92 mm 6.6 mm 4.45 mm COILCRAFT INC compliant EAR99 8504.50.80.00 2618
DT1608C-222MLD
Coilcraft Inc
Check for Price Yes Yes Not Recommended GENERAL PURPOSE INDUCTOR 2.2 µH 75 mΩ 20 % YES 100 kHz 1.5 A 100 MHz Ferrite 2618 POWER INDUCTOR 1 YES e4 85 °C -40 °C Magnetically Shielded 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 2.92 mm 6.6 mm 4.45 mm COILCRAFT INC compliant EAR99 8504.50.80.00 2618
DT1608C-222MLB
Coilcraft Inc
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 2.2 µH 75 mΩ 20 % YES 100 kHz 1.5 A 100 MHz Ferrite 2618 POWER INDUCTOR 1 YES e4 85 °C -40 °C Magnetically Shielded 2 SMT TR RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 2.92 mm 6.6 mm 4.45 mm COILCRAFT INC compliant EAR99 8504.50.80.00 2618
DT1608C-222D
Coilcraft Inc
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 2.2 µH 75 mΩ 20 % YES 100 kHz 1.5 A 100 MHz POWER INDUCTOR 1 YES e4 85 °C -40 °C 2 CYLINDRICAL PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND COILCRAFT INC compliant EAR99 8504.50.80.00
DT1608C-222MTB
Coilcraft Inc
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 2.2 µH 75 mΩ 20 % YES 100 kHz 1.5 A 100 MHz Ferrite 2618 POWER INDUCTOR 1 YES e1 85 °C -40 °C Magnetically Shielded 2 SMT TR RECTANGULAR PACKAGE Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) DUAL ENDED WRAPAROUND 2.92 mm 6.6 mm 4.45 mm COILCRAFT INC compliant EAR99 8504.50.80.00 2618
DT1608C-222MSD
Coilcraft Inc
Check for Price No No Not Recommended GENERAL PURPOSE INDUCTOR 2.2 µH 75 mΩ 20 % YES 100 kHz 1.5 A 100 MHz Ferrite 2618 POWER INDUCTOR 1 YES e0 85 °C -40 °C Magnetically Shielded 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED WRAPAROUND 2.92 mm 6.6 mm 4.45 mm COILCRAFT INC compliant EAR99 8504.50.80.00 2618
DT1608C-222B
Coilcraft Inc
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 2.2 µH 75 mΩ 20 % YES 100 kHz 1.5 A 100 MHz POWER INDUCTOR 1 YES e4 85 °C -40 °C 2 CYLINDRICAL PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND COILCRAFT INC compliant EAR99 8504.50.80.00
DT1608C-222MSC
Coilcraft Inc
Check for Price No No Not Recommended GENERAL PURPOSE INDUCTOR 2.2 µH 75 mΩ 20 % YES 100 kHz 1.5 A 100 MHz Ferrite 2618 POWER INDUCTOR 1 YES e0 85 °C -40 °C Magnetically Shielded 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED WRAPAROUND 2.92 mm 6.6 mm 4.45 mm COILCRAFT INC compliant EAR99 8504.50.80.00 2618