Filter Your Search
1 - 10 of 48 results
|
DT142N12KOFHPSA1
Infineon Technologies AG
|
$115.6112 | Yes | Obsolete | 150 mA | 1.2 kV | 230 A | SCR | SINGLE WITH BUILT-IN DIODE | 1.2 kV | R-XUFM-X5 | IEC-747-6; UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | MODULE-5 | compliant | EAR99 | 8541.30.00.80 | Infineon | |||||||||||
|
HDT142N400KOC
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 142 kA | 30 mA | 150 mA | 1.4 V | 4.1 kA | 400 V | 125 °C | G-GR | A-K-AK | HIND RECTIFIERS LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
DT142N12KOF-K
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 142 kA | 150 mA | 1.2 kV | 230 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 200 µs | 1000 V/us | 4.1 kA | 1.2 kV | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | G-GR | 2A-CK | 1 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
HDT142N1000KOC
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 142 kA | 30 mA | 150 mA | 1.4 V | 4.1 kA | 1 kV | 125 °C | G-GR | A-K-AK | HIND RECTIFIERS LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
HDT142N800KOF
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 142 kA | 30 mA | 150 mA | 1.4 V | 4.1 kA | 800 V | 125 °C | G-GR | A-K-AK | HIND RECTIFIERS LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
HDT142N1400KOC
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 142 kA | 30 mA | 150 mA | 1.4 V | 4.1 kA | 1.4 kV | 125 °C | G-GR | A-K-AK | HIND RECTIFIERS LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
DT142N06KOF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 142 kA | 150 mA | 600 V | 230 A | SCR | SINGLE WITH BUILT-IN SERIES DIODE | 200 µs | 1000 V/us | 4.1 kA | 600 V | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | G-GR | A-K-AK | 1 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
HDT142N1400KOB
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 142 kA | 30 mA | 150 mA | 1.4 V | 4.1 kA | 1.4 kV | 125 °C | G-GR | A-K-AK | HIND RECTIFIERS LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
DT142N12KOC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 150 mA | 1.2 kV | 230 A | SCR | SINGLE WITH BUILT-IN DIODE | 1.2 kV | R-XUFM-X5 | Not Qualified | ISOLATED | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||
|
HDT142N1000KOF
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 142 kA | 30 mA | 150 mA | 1.4 V | 4.1 kA | 1 kV | 125 °C | G-GR | A-K-AK | HIND RECTIFIERS LTD | , | unknown | EAR99 |