Parametric results for: DT10D2412A under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: dt10d2412a
Select parts from the table below to compare.
Compare
Part Number
DT10D2412A
Delta Electronics Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Voltage-Min
Output Voltage-Max
Number of Outputs Surface Mount
Trim/Adjustable Output
Additional Feature
Analog IC - Other Type
Load Regulation-Max
Number of Functions Technology Temperature Grade
Total Power Output-Max
JESD-30 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Surface Mount
Terminal Form
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
Yes Obsolete 24 V 12 V 36 V 18 V 11.88 V 12.12 V 2 NO NO ALSO -12V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1.2 % 1 HYBRID OTHER 10 W R-PDMA-P5 55 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 12.25 mm DELTA ELECTRONICS INC PACKAGE-5 compliant EAR99
Compare
DT10D2412A
Delta Electronics Inc
Check for Price Yes Obsolete 24 V 12 V 36 V 18 V 11.88 V 12.12 V 2 NO NO ALSO -12V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1.2 % 1 HYBRID OTHER 10 W R-PDMA-P5 55 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 12.25 mm DELTA ELECTRONICS INC PACKAGE-5 compliant EAR99