Filter Your Search
1 - 1 of 1 results
|
DT-5151-A
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 10 MHz | 0.0001 % | 5 V | CMOS | MIL-STD-202; OPTIONAL FOOTPRINT ALSO AVAILABLE | 10 MOHM, 10 pF | NO | 2.55 W | 5V | 510 mA | 5.25 V | 4.75 V | 8.8 W | 5 Minute | 70 °C | -10 °C | THROUGH HOLE MOUNT | 14 | DIP14,1.6,590/197 | NO | 50.8mm x 50.8mm x 24.0mm | TAITIEN ELECTRONICS CO LTD | unknown | Clock |