Filter Your Search
1 - 1 of 1 results
|
DSX530GA-8.000MHZ-10PF-50PPM
KDS Daishinku Corp
|
Check for Price | Yes | Active | 8 MHz | 30 ppm | 0.005 % | 150 Ω | 12 pF | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; LOAD CAPACITANCE 8 AND 10 PF ALSO AVAILABLE; TR, 7 INCH | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | DAISHINKU CORP | SMD, 2 PIN | unknown | 8541.60.00.50 |