Filter Your Search
1 - 1 of 1 results
|
DSX321G-24.000MHZ-10PF-100PPM
KDS Daishinku Corp
|
Check for Price | Yes | Active | 24 MHz | 30 ppm | 0.01 % | 120 Ω | 10 pF | 3.2mm x 2.5mm x 0.75mm | 125 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.75mm | DAISHINKU CORP | unknown | 8541.60.00.60 |