Filter Your Search
1 - 7 of 7 results
|
DST5-28B23
Pulse Electronics Corporation
|
Check for Price | No | Active | 2.5 kV | 14 V | 840 mA | 14 V | 420 mA | SPLIT BOBBIN POWER TRANSFORMER | PARALLEL CONNECTED; HIGH ISOLATION | NO | NO | 2 | DUAL 115/230V | 12 VA | UL; CSA | CHASSIS MOUNT | NO | 36.58 mm | 47.24 mm | 39.62 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.31.40.35 | |||||
|
DST5-28
A/D Electronics Inc
|
Check for Price | Contact Manufacturer | 420 mA | POWER TRANSFORMER | PCB MOUNTABLE | 2 | 12 VA | A/D ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||
|
DST5-28
Regal Electronics
|
Check for Price | Contact Manufacturer | 2.5 kV | 14 V | 480 mA | 14 V | 480 mA | POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 12 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 36.5125 mm | 47.625 mm | 39.6875 mm | REGAL ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | |||||||
|
DST5-28B23
EWC Controls
|
Check for Price | Transferred | 420 mA | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE | 1 | 12 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||
|
DST-5-28
Bel Fuse
|
Check for Price | Yes | Yes | Active | 2.5 kV | 14 V | 420 mA | 14 V | 420 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115/230V | 12 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 36.9 mm | 48.4 mm | 40.4 mm | BEL FUSE INC | compliant | EAR99 | 8504.31.40.35 | ROHS COMPLIANT | ||||
|
DST5-28
Bel Fuse
|
Check for Price | Yes | Yes | Active | 420 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 12 VA | UL; CSA | BEL FUSE INC | compliant | ||||||||||||||||||
|
DST-5-28
Signal Transformer Inc
|
Check for Price | Yes | Transferred | 2.5 kV | 14 V | 420 mA | 14 V | 420 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 12 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 36.5 mm | 47.6 mm | 39.7 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.35 | Signal Transformer |