Filter Your Search
1 - 10 of 11 results
|
DST-2-10
Signal Transformer Inc
|
$5.8940 | Transferred | 2.5 kV | 5 V | 110 mA | 5 V | 110 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 1.1 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 23.8 mm | 34.9 mm | 28.6 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.35 | Signal Transformer | ||||||||||||||||||
|
DST2-10
Bel Fuse
|
Check for Price | Yes | Yes | Active | 110 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1.1 VA | UL; CSA | NOT SPECIFIED | BEL FUSE INC | compliant | |||||||||||||||||||||||||||||
|
DST210A
KDS Daishinku Corp
|
Check for Price | Obsolete | LOAD CAPACITANCE 9 PF, 10 PF ALSO AVAILABLE, TR, 7 INCH | 32.768 kHz | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.2XH0.5 (mm)/L0.079XB0.047XH0.02 (inch) | DAISHINKU CORP | unknown | 8541.60.00.10 | SMD, 2 PIN | PARALLEL - FUNDAMENTAL | 200 nW | 0.0144 % | 20 ppm | 12.5 pF | 90 kΩ | |||||||||||||||||||||
|
DST2-10
Regal Electronics
|
Check for Price | Contact Manufacturer | 2.5 kV | 5 V | 110 mA | 5 V | 110 mA | POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 1.1 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 33.3375 mm | 34.925 mm | 28.575 mm | REGAL ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||
|
DST2-10
A/D Electronics Inc
|
Check for Price | Contact Manufacturer | 110 mA | POWER TRANSFORMER | PCB MOUNTABLE | 2 | 1.1 VA | A/D ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||||||||||||
|
DST2-10B41
EWC Controls
|
Check for Price | Transferred | 110 mA | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1.1 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||||||||||||
|
DST2-10B41
Pulse Electronics Corporation
|
Check for Price | No | Transferred | 2.5 kV | 5 V | 110 mA | 5 V | 110 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 1.1 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 23.876 mm | 28.702 mm | 28.702 mm | PULSE SPECIALTY COMPONENTS | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||
|
DST210AC32.768KHZ7PF20PPM
KDS Daishinku Corp
|
Check for Price | Yes | Active | AEC-Q200; TR, 7 INCH | 32.768 kHz | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.2XH0.5 (mm)/L0.079XB0.047XH0.02 (inch) | DAISHINKU CORP | compliant | 8541.60.00.10 | SMD, 2 PIN | PARALLEL - FUNDAMENTAL | 100 nW | 0.0144 % | 20 ppm | 7 pF | 80 kΩ | ||||||||||||||||||||
|
DST210AC32.768KHZ12.5PF20PPM
KDS Daishinku Corp
|
Check for Price | Yes | Active | AEC-Q200; TR, 7 INCH | 32.768 kHz | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L2.0XB1.2XH0.5 (mm)/L0.079XB0.047XH0.02 (inch) | DAISHINKU CORP | compliant | 8541.60.00.10 | SMD, 2 PIN | PARALLEL - FUNDAMENTAL | 100 nW | 0.0144 % | 20 ppm | 12.5 pF | 80 kΩ | ||||||||||||||||||||
|
DST210AC32.768KHZ9PF20PPM
KDS Daishinku Corp
|
Check for Price | Yes | Active | AEC-Q200; TR, 7 INCH | 32.768 kHz | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.2XH0.5 (mm)/L0.079XB0.047XH0.02 (inch) | DAISHINKU CORP | compliant | 8541.60.00.10 | SMD, 2 PIN | PARALLEL - FUNDAMENTAL | 100 nW | 0.0144 % | 20 ppm | 9 pF | 80 kΩ |