Filter Your Search
1 - 1 of 1 results
|
DSS109N
knitter-switch
|
Check for Price | Contact Manufacturer | 100 mA | 50 V | 10000 Cycle(s) | 0.05 mΩ | 9 | SPST | HORIZONTAL | GOLD OVER NICKEL | SLIDE | 0.1A@50VDC | OFF-ON | 500VAC V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | WHITE | THERMOPLASTIC | BLACK | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | POLYBUTYLENE TEREPHTHALATE | 20 | WAVE | NO | PHOSPHOR BRONZE | SOLDER | 0.043 inch | 9.906 mm | 5.9944 mm | 24.2316 mm | 0.126 inch | KNITTER-SWITCH | compliant | EAR99 | 8536.50.90.50 |