Filter Your Search
1 - 1 of 1 results
|
DSPIC33FJ64MC706AT-E/MR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 40 MHz | 16384 | 40 MHz | 53 | 9 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | NO | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 8 | 5 | 4 | 8 | 8 | YES | FLASH | 90 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQCC-N64 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 40 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN | 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, QFN-64 | 64 | compliant |