Filter Your Search
1 - 1 of 1 results
|
DSPIC33FJ32MC202T-E/SP
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 40 MHz | NO | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | FLASH | 3.6 V | 3 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, | 28 | compliant | 3A991.A.2 | 8542.31.00.01 |