Filter Your Search
1 - 1 of 1 results
|
DSPIC33FJ16GS504T-H/ML
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 | 20 MHz | 2048 | 50 MHz | 35 | 3 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | YES | NO | FIXED POINT | YES | NO | MULTIPLE | YES | 3 | 8 | 8 | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PQCC-N44 | e3 | 1 | 150 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.32SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN-44 | compliant | 3A001.A.2.A | 8542.31.00.01 |