Parametric results for: DSPIC33FJ128GP706A-H/MR under Digital Signal Processors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dspic33fj128gp706ahmr
Select parts from the table below to compare.
Compare
Compare
DSPIC33FJ128GP706A-H/MR
Microchip Technology Inc
Check for Price Yes Active 16 40 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES MULTIPLE YES FLASH 3.6 V 3 V AUTOMOTIVE S-PQCC-N64 Not Qualified e3 1 150 °C -40 °C 260 AEC-Q100; TS 16949 40 64 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm MICROCHIP TECHNOLOGY INC QFN 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 64 compliant Microchip