Parametric results for: DSPIC33EV256GM102T-I/SO under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dspic33ev256gm102tiso
Select parts from the table below to compare.
Compare
Compare
DSPIC33EV256GM102T-I/SO
Microchip Technology Inc
$4.9600 Yes Active 16 40 MHz 262144 16384 16384 40 MHz 21 7 YES 5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES NO NO YES FIXED POINT YES NO MULTIPLE YES 4 3 8 8 YES FLASH 350 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC SOIC-28 compliant 3A991.A.2 8542.31.00.01 12 843.2 10118.4 Microchip 2021-03-30 12:46:00 770.4 11.6 8936.64 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-01-23 90 YES 1333-86-4 e DRC Conflict Free CMRT V6.22 [object Object],[object Object] [object Object] [object Object],[object Object],[object ... more