Filter Your Search
1 - 1 of 1 results
|
DSPIC33EV256GM002-I/SO
Microchip Technology Inc
|
$4.0615 | Yes | Active | 16 | 40 MHz | 262144 | 16384 | 16384 | 40 MHz | 21 | 7 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | NO | NO | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 4 | 3 | 8 | 8 | YES | FLASH | 350 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |