Filter Your Search
1 - 1 of 1 results
|
DSPIC33EV256GM002-H/SP
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 | 16384 | 40 MHz | 7 | NO | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 4 | 3 | 8 | 8 | FLASH | 350 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | 150 °C | -40 °C | AEC-Q100; TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | SDIP-28 | compliant | 3A001.A.2.A | 8542.31.00.01 |