Parametric results for: DSPIC33EV128GM102-E/SO under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dspic33ev128gm102eso
Select parts from the table below to compare.
Compare
Compare
DSPIC33EV128GM102-E/SO
Microchip Technology Inc
$4.3317 Yes Active 16 40 MHz 131072 8192 8192 40 MHz 21 7 YES 5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES NO NO YES FIXED POINT YES NO MULTIPLE YES 4 3 8 8 YES FLASH 350 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G28 Not Qualified e3 125 °C -40 °C AEC-Q100; TS 16949 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC SOIC-28 compliant 3A991.A.2 8542.31.00.01 Microchip