Filter Your Search
1 - 2 of 2 results
|
DSPIC33EP64MC204T-H/PTVAO
Microchip Technology Inc
|
Check for Price | Active | 16 | 8192 | 60 MHz | 5 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | NO | 4 | 3 | 8 | 8 | FLASH | 60 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G44 | e3 | 150 °C | -40 °C | AEC-Q100; TS 16949 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
DSPIC33EP64MC204T-H/PT
Microchip Technology Inc
|
Check for Price | Active | 16 | 60 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G44 | e3 | 150 °C | -40 °C | AEC-Q100; TS 16949 | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | 3A991.A.2 | 8542.31.00.01 |