Filter Your Search
1 - 2 of 2 results
|
DSPIC33EP256MU806-E/MR
Microchip Technology Inc
|
$8.6100 | Yes | Active | 16 | 28672 | 60 MHz | 9 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 15 | 5 | 8 | 8 | FLASH | 320 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQCC-N64 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN | QFN-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||
|
DSPIC33EP256MU806E/MR
Microchip Technology Inc
|
Check for Price | Active | 16 | 60 MHz | 16 | 16 | 40 MHz | 51 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PQCC-N64 | Not Qualified | e3 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN | HVQCCN, | 64 | unknown |