Filter Your Search
1 - 1 of 1 results
|
DSPIC33CK128MC502T-I/SS
Microchip Technology Inc
|
$2.4350 | Active | 16 | 16384 | 64 MHz | 1 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 4 | 4 | 8 | 8 | FLASH | 33 mA | 3.6 V | 3 V | R-PDSO-G28 | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 |