Filter Your Search
1 - 2 of 2 results
|
DSPIC33CH512MP206T-I/PT
Microchip Technology Inc
|
$6.2500 | Active | 16 | 49152 | 64 MHz | 6 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | 16kbytes slave core Ram available | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 8 | 3 | 2 | 8 | 24 | FLASH | 98 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||
|
DSPIC33CH512MP206TI/PT
Microchip Technology Inc
|
Check for Price | Active | 16 | 49152 | 64 MHz | 6 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | 16kbytes slave core Ram available | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 8 | 3 | 2 | 8 | 24 | FLASH | 98 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TFQFP, TQFP64,.47SQ | unknown | 3A991.A.2 | 8542.31.00.01 | 2018-11-15 |