Filter Your Search
1 - 2 of 2 results
|
DSPIC30F4011-20E/ML
Microchip Technology Inc
|
$8.2012 | Yes | Yes | Active | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 15 MHZ | YES | FIXED POINT | MULTIPLE | 24 | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-N44 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||
|
DSPIC30F4011-20E/MLVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 | 40 MHz | 5 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | NO | FIXED POINT | NO | NO | 3 | 2 | 16 | 24 | FLASH | 170 mA | 5.5 V | 2.5 V | AUTOMOTIVE | S-PQCC-N44 | e3 | 125 °C | -40 °C | AEC-Q100 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN-44 | compliant | 3A991.A.2 | 8542.31.00.01 |