Filter Your Search
1 - 1 of 1 results
|
DSPIC30F2010ATP-E/SO
Microchip Technology Inc
|
Check for Price | Active | 16 | 512 | 40 MHz | 5 | YES | 3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 5 | 8 | 24 | FLASH | 300 mA | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDSO-G28 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 17.87 mm | MICROCHIP TECHNOLOGY INC | SOIC-28 | compliant | 3A991.A.2 | 8542.31.00.01 |