Parametric results for: DSPIC30F2010-20E/MM under Digital Signal Processors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: dspic30f201020emm
Select parts from the table below to compare.
Compare
Compare
DSPIC30F2010-20E/MM
Microchip Technology Inc
$4.6058 Yes Yes Active 16 20 MHz 4096 512 512 40 MHz 20 5 YES 5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES NO NO NO FIXED POINT YES NO MULTIPLE YES 3 2 8 24 YES FLASH 150 mA 5.5 V 3 V AUTOMOTIVE S-PQCC-N28 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN QFN-28 28 compliant 3A991.A.2 8542.31.00.01 Microchip
DSPIC30F2010-20E/MMG
Microchip Technology Inc
Check for Price Yes Yes Contact Manufacturer 16 20 MHz 512 40 MHz 20 3 YES 5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES NO NO FLOATING POINT YES NO MULTIPLE YES 3 8 24 YES FLASH 300 mA 5.5 V 3 V AUTOMOTIVE S-PQCC-N28 Not Qualified e3 125 °C -40 °C TS 16949 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN QFN-28 28 compliant 3A991.A.2 8542.31.00.01 Microchip
DSPIC30F2010-20E/MMVAO
Microchip Technology Inc
Check for Price Yes Active 16 20 MHz 512 40 MHz 20 5 YES 5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES NO NO NO FIXED POINT YES NO MULTIPLE YES 3 2 8 24 YES FLASH 150 mA 5.5 V 3 V AUTOMOTIVE S-PQCC-N28 e3 125 °C -40 °C AEC-Q100; TS 16949 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 400 µm QUAD 550 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN-28 compliant 3A991.A.2 8542.31.00.01