Filter Your Search
1 - 1 of 1 results
|
DSPIC30F1010T-30E/MM
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 16 | 15 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | 24 | FLASH | 5.5 V | 3 V | AUTOMOTIVE | S-PQCC-N28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28 | 28 | compliant | 8542.31.00.01 |