Filter Your Search
1 - 10 of 1,377 results
|
DSPIC30F4013T-30I/ML
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 10 MHZ | YES | FIXED POINT | MULTIPLE | 24 | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 8 X 8 MM, PLASTIC, QFN-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||
|
DSPIC30F5011T-20E/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 10 MHZ | YES | FIXED POINT | MULTIPLE | 24 | FLASH | 5.5 V | 4.75 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||
|
DSPIC30F2023T-30I/ML
Microchip Technology Inc
|
$1.0000 | Yes | Active | 16 | 512 | 15 MHz | 5 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 3 | 1 | 8 | 24 | FLASH | 273 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N44 | e3 | 85 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | QFN-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||
|
DSPIC30F5013T-20E/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 10 MHZ | YES | FIXED POINT | MULTIPLE | 24 | FLASH | 5.5 V | 4.75 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | TQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | 12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-80 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||
|
DSPIC30F6010AT-30I/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 10 MHZ | YES | FIXED POINT | MULTIPLE | 24 | FLASH | 5.5 V | 2.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | TQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-80 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||
|
DSPIC30F5013T-30I/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 16 | 40 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 7.5 MHZ | YES | FIXED POINT | MULTIPLE | 24 | FLASH | 5.5 V | 2.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | TQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | 12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-80 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||
|
DSPIC30F3010T-30I/SO
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 10 MHZ | YES | FIXED POINT | MULTIPLE | 24 | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.75 MM, PLASTIC, SOIC-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||
|
DSPIC30F3013T-30I/SO
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 10MHZ | YES | FIXED POINT | MULTIPLE | 24 | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, SOIC-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||
|
DSPIC30F2020T-30I/MM
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 16 | 15 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | FIXED POINT | MULTIPLE | 24 | FLASH | 273 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||
|
DSPIC30F3011T-20E/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 15 MHZ | YES | FIXED POINT | MULTIPLE | 24 | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |