Filter Your Search
1 - 10 of 24 results
|
DSP96002RC33
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 32 | 33.3 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | HCMOS | NO | NO | FLOATING POINT | MULTIPLE | YES | 5.5 V | 4.5 V | S-PPGA-P223 | Not Qualified | 223 | PLASTIC/EPOXY | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 47.244 mm | 47.244 mm | FREESCALE SEMICONDUCTOR INC | PGA | PGA, | 223 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
DSP96002RC60
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 | 512 | 32 | 32 | 60 MHz | 2 | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | HCMOS | NO | NO | FLOATING POINT | NO | MULTIPLE | YES | 2 | 3 | 32 | 500 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-CPGA-P223 | Not Qualified | e0 | 100 °C | -40 °C | 223 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA223,18X18 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 47.244 mm | 47.244 mm | MOTOROLA INC | PGA, PGA223,18X18 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
DSP96002RC60
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 32 | 512 | 32 | 32 | 60 MHz | 2 | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | HCMOS | NO | NO | FLOATING POINT | NO | MULTIPLE | YES | 2 | 3 | 32 | 500 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-CPGA-P223 | Not Qualified | e0 | 100 °C | -40 °C | 223 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA223,18X18 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 47.244 mm | 47.244 mm | MOTOROLA INC | PGA | PGA, PGA223,18X18 | 223 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
DSP96002FE60
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 | 512 | 32 | 32 | 60 MHz | 2 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | HCMOS | NO | NO | FLOATING POINT | NO | MULTIPLE | YES | 2 | 3 | 32 | 500 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-CQFP-G240 | Not Qualified | e0 | 100 °C | -40 °C | 240 | CERAMIC, METAL-SEALED COFIRED | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 4.15 mm | 31.305 mm | 31.305 mm | MOTOROLA INC | FQFP, QFP240,1.3SQ,20 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
DSP96002RC40
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 32 | 40 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | HCMOS | NO | NO | FLOATING POINT | MULTIPLE | YES | 5.25 V | 4.75 V | S-PPGA-P223 | Not Qualified | 223 | PLASTIC/EPOXY | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 47.244 mm | 47.244 mm | FREESCALE SEMICONDUCTOR INC | PGA | PGA, | 223 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
DSP96002RC60
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 32 | 60 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | HCMOS | NO | NO | FLOATING POINT | MULTIPLE | YES | 5.25 V | 4.75 V | S-PPGA-P223 | Not Qualified | 223 | PLASTIC/EPOXY | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 47.244 mm | 47.244 mm | FREESCALE SEMICONDUCTOR INC | PGA | PGA, | 223 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
DSP96002RC33
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 32 | 512 | 32 | 32 | 33.33 MHz | 2 | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | HCMOS | NO | NO | FLOATING POINT | NO | MULTIPLE | YES | 2 | 3 | 32 | 350 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CPGA-P223 | Not Qualified | e0 | 100 °C | -40 °C | 223 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA223,18X18 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 47.244 mm | 47.244 mm | MOTOROLA INC | PGA | PGA, PGA223,18X18 | 223 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
DSP96002RC33
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 | 512 | 32 | 32 | 33.33 MHz | 2 | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | HCMOS | NO | NO | FLOATING POINT | NO | MULTIPLE | YES | 2 | 3 | 32 | 350 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CPGA-P223 | Not Qualified | e0 | 100 °C | -40 °C | 223 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA223,18X18 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 47.244 mm | 47.244 mm | MOTOROLA INC | PLASTIC, PGA-223 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
DSP96002RC27
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 | 1024 | NO | 5 V | CMOS | FLOATING POINT | 500 mA | INDUSTRIAL | S-PPGA-P223 | Not Qualified | e0 | 85 °C | -40 °C | 223 | PLASTIC/EPOXY | PGA | PGA223,18X18 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | MOTOROLA INC | PGA, PGA223,18X18 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
DSP96002FE40
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 | 512 | 32 | 32 | 40 MHz | 2 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | HCMOS | NO | NO | FLOATING POINT | NO | MULTIPLE | YES | 2 | 3 | 32 | 400 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-CQFP-G240 | Not Qualified | e0 | 100 °C | -40 °C | 240 | CERAMIC, METAL-SEALED COFIRED | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 4.15 mm | 31.305 mm | 31.305 mm | MOTOROLA INC | FQFP, QFP240,1.3SQ,20 | unknown | 3A991.A.2 | 8542.31.00.01 |