Filter Your Search
1 - 10 of 15 results
|
DSP8-12AS-TUB
IXYS Corporation
|
$1.4656 | Transferred | 1.35 V | 10 µA | 100 W | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 1.2 kV | 2 | LOW LEAKAGE CURRENT, PD-CASE | GENERAL PURPOSE | 110 A | 1 | R-PSSO-G3 | IEC-60747 | TO-263AA | 175 °C | -55 °C | ANODE AND CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | IXYS CORP | TO-263, D2PAK-3 | compliant | EAR99 | |||||||||||||||||
|
DSP8-12S-TUB
IXYS Corporation
|
$1.4656 | Transferred | 1.35 V | 10 µA | 100 W | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 1.2 kV | 2 | LOW LEAKAGE CURRENT, PD-CASE | GENERAL PURPOSE | 110 A | 1 | R-PSSO-G2 | IEC-60747 | TO-263AB | 175 °C | -55 °C | ANODE AND CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | IXYS CORP | TO-263, D2PAK-3/2 | compliant | EAR99 | |||||||||||||||||
|
DSP8-12A
IXYS Corporation
|
$1.8476 | Yes | Yes | Transferred | 11 A | 1.15 V | 500 µA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1.2 kV | 2 | AVALANCHE | GENERAL PURPOSE | 100 A | 1 | Not Qualified | R-PSFM-T3 | UL RECOGNIZED | TO-220AB | 180 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE AND CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | IXYS CORP | compliant | EAR99 | TO-220AB | 3 | 8541.10.00.80 | ||||||||||
|
DSP8-12S-TUB
Littelfuse Inc
|
$2.0300 | Active | 1.35 V | 10 µA | 100 W | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 1.2 kV | 2 | LOW LEAKAGE CURRENT, PD-CASE | GENERAL PURPOSE | 110 A | 1 | R-PSSO-G2 | IEC-60747 | TO-263AB | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE AND CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | R-PSSO-G2 | compliant | EAR99 | LITTELFUSE | ||||||||||||||
|
DSP8-12AS-TRL
IXYS Corporation
|
$2.2477 | Transferred | RECTIFIER DIODE | IXYS CORP | unknown | EAR99 | 8541.10.00.80 | 2019-04-05 | ||||||||||||||||||||||||||||||||||||||||
|
DSP8-12AS-TUB
Littelfuse Inc
|
$2.4700 | Active | 1.35 V | 10 µA | 100 W | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 1.2 kV | 2 | LOW LEAKAGE CURRENT, PD-CASE | GENERAL PURPOSE | 110 A | 1 | R-PSSO-G3 | IEC-60747 | TO-263AA | 175 °C | -55 °C | ANODE AND CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | TO-263, D2PAK-3 | compliant | EAR99 | LITTELFUSE | ||||||||||||||||
|
DSP8-12AS-TRL
Littelfuse Inc
|
$3.3530 | Active | 8 A | 1.35 V | 10 µA | 100 W | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 1.2 kV | 2 | LOW LEAKAGE CURRENT, PD-CASE | GENERAL PURPOSE | 110 A | 1 | 1.2 kV | R-PSSO-G3 | TO-263 | 150 °C | -55 °C | ANODE AND CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.80 | LITTELFUSE | |||||||||||||||
|
DSP8-12S-TRL
Littelfuse Inc
|
$3.4277 | Active | RECTIFIER DIODE | NOT SPECIFIED | NOT SPECIFIED | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | |||||||||||||||||||||||||||||||||||||||
|
DSP8-12S
Littelfuse Inc
|
Check for Price | Yes | Active | 11 A | 1.08 V | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 1.2 kV | 2 | GENERAL PURPOSE | 100 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 180 °C | -40 °C | ANODE AND CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.80 | LITTELFUSE | ||||||||||||||
|
DSP8-12AC
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 11 A | 1.22 V | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1.2 kV | 2 | GENERAL PURPOSE | 90 A | 1 | Not Qualified | R-PSIP-T3 | e1 | 150 °C | -40 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | IXYS CORP | R-PSIP-T3 | compliant | EAR99 | 3 | 8541.10.00.80 |