Filter Your Search
1 - 6 of 6 results
|
DSP8-08S
IXYS Corporation
|
$1.1115 | Yes | Yes | Transferred | 11 A | 1.08 V | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 800 V | 2 | GENERAL PURPOSE | 100 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 180 °C | -40 °C | ANODE AND CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | IXYS CORP | D2PAK | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
DSP8-08S-TUB
IXYS Corporation
|
$1.4619 | Transferred | 8 A | 1.35 V | 10 µA | 100 W | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 800 V | 2 | LOW LEAKAGE CURRENT, PD-CASE | GENERAL PURPOSE | 110 A | 1 | R-PSSO-G2 | IEC-60747 | TO-263AB | 150 °C | -55 °C | ANODE AND CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | IXYS CORP | TO-263, D2PAK-3/2 | compliant | EAR99 | |||||||||||
|
DSP8-08S-TUB
Littelfuse Inc
|
$1.9200 | Active | 1.35 V | 10 µA | 100 W | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 800 V | 2 | LOW LEAKAGE CURRENT, PD-CASE | GENERAL PURPOSE | 110 A | 1 | R-PSSO-G2 | IEC-60747 | TO-263AB | 175 °C | -55 °C | ANODE AND CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | R-PSSO-G2 | compliant | EAR99 | LITTELFUSE | |||||||||||
|
DSP8-08S-TRL
Littelfuse Inc
|
$3.4277 | Active | 8 A | 1.35 V | 10 µA | 100 W | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 800 V | 2 | LOW LEAKAGE CURRENT, PD-CASE | GENERAL PURPOSE | 110 A | 1 | R-PSSO-G2 | IEC-60747 | TO-263AB | 150 °C | -55 °C | ANODE AND CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | TO-263, D2PAK-3/2 | unknown | EAR99 | 8541.10.00.80 | LITTELFUSE | |||||||||
|
DSP8-08S
Littelfuse Inc
|
Check for Price | Yes | Active | 11 A | 1.08 V | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 800 V | 2 | GENERAL PURPOSE | 100 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 180 °C | -40 °C | ANODE AND CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.80 | LITTELFUSE | |||||||||
|
DSP8-08S-TRL
IXYS Corporation
|
Check for Price | Transferred | 8 A | 1.35 V | 10 µA | 100 W | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 800 V | 2 | LOW LEAKAGE CURRENT, PD-CASE | GENERAL PURPOSE | 110 A | 1 | R-PSSO-G2 | IEC-60747 | TO-263AB | 150 °C | -55 °C | ANODE AND CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | IXYS CORP | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 |