Parametric results for: DSP56F802TA80 under Digital Signal Processors

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: dsp56f802ta80
Select parts from the table below to compare.
Compare
Compare
DSP56F802TA80
Motorola Semiconductor Products
Check for Price No Transferred 16 1024 80 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS ALSO REQUIRES 3.3V SUPPLY YES YES FIXED POINT MULTIPLE YES 130 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm MOTOROLA INC 7 X 7 MM, 0.80 MM PITCH, 1.40 MM HEIGHT, PLASTIC, LQFP-32 unknown 3A991.A.2 8542.31.00.01
DSP56F802TA80
Rochester Electronics LLC
Check for Price Active 80 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO REQUIRES 3.3V SUPPLY YES YES FIXED POINT MULTIPLE YES 3.6 V 3 V INDUSTRIAL S-PQFP-G32 COMMERCIAL 85 °C -40 °C 32 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm ROCHESTER ELECTRONICS INC LQFP, unknown QFP 32
DSP56F802TA80
NXP Semiconductors
Check for Price Obsolete DIGITAL SIGNAL PROCESSOR, CONTROLLER NXP SEMICONDUCTORS unknown 8542.31.00.01 2018-04-15
DSP56F802TA80E
NXP Semiconductors
Check for Price Obsolete DIGITAL SIGNAL PROCESSOR, CONTROLLER 260 40 NXP SEMICONDUCTORS unknown 8542.31.00.01 2018-04-15
DSP56F802TA80
Freescale Semiconductor
Check for Price No Transferred 16 1024 80 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS ALSO REQUIRES 3.3V SUPPLY YES YES FIXED POINT MULTIPLE YES 130 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G32 Not Qualified e0 3 85 °C -40 °C 220 30 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm FREESCALE SEMICONDUCTOR INC PLASTIC, LQFP-32 not_compliant 3A991 8542.31.00.01 QFP 32
DSP56F802TA80
Motorola Mobility LLC
Check for Price Transferred 16 1024 80 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS ALSO REQUIRES 3.3V SUPPLY YES YES FIXED POINT MULTIPLE YES 130 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm MOTOROLA INC LQFP, QFP32,.35SQ,32 unknown 3A991.A.2 8542.31.00.01 QFP 32
DSP56F802TA80E
Freescale Semiconductor
Check for Price Yes Yes Transferred 16 1024 80 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT MULTIPLE YES 130 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 85 °C -40 °C 260 40 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE MATTE TIN GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm FREESCALE SEMICONDUCTOR INC ROHS COMPLIANT, PLASTIC, LQFP-32 compliant 3A991 8542.31.00.01 QFP 32