Filter Your Search
1 - 7 of 7 results
|
DSP56853FG120
Motorola Mobility LLC
|
Check for Price | Transferred | 16 | 4096 | 16 | 21 | 240 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.98 V | 1.62 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | MOTOROLA INC | QFP | LFQFP, QFP128,.63X.87,20 | 128 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
935325139557
NXP Semiconductors
|
Check for Price | End Of Life | 16 | 21 | 240 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 1.98 V | 1.62 V | INDUSTRIAL | R-PQFP-G128 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | NXP SEMICONDUCTORS | , | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
DSP56853FG120
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 16 | 4096 | 16 | 21 | 240 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.98 V | 1.62 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | 3 | 85 °C | -40 °C | 220 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LFQFP, QFP128,.63X.87,20 | 128 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
DSP56853FGE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 4096 | 16 | 21 | 240 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.98 V | 1.62 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | ROHS COMPLIANT, LQFP-128 | 128 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
DSP56853FG120
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 16 | 4096 | 16 | 21 | 240 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.98 V | 1.62 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | MOTOROLA INC | LQFP-128 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
DSP56853FG120
NXP Semiconductors
|
Check for Price | Obsolete | 16 | 21 | 240 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 1.98 V | 1.62 V | INDUSTRIAL | R-PQFP-G128 | 85 °C | -40 °C | 220 | 30 | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | NXP SEMICONDUCTORS | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | 2016-07-20 | ||||||||||||||
|
DSP56853FGE
NXP Semiconductors
|
Check for Price | Yes | End Of Life | 16 | 21 | 240 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 1.98 V | 1.62 V | INDUSTRIAL | R-PQFP-G128 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, LQFP-128 | compliant | 3A991.A.2 | 8542.31.00.01 | 2016-07-20 |