Filter Your Search
1 - 2 of 2 results
|
DSP56852VFE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 4096 | 16 | 20 | 240 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.98 V | 1.62 V | INDUSTRIAL | S-PBGA-B81 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 81 | PLASTIC/EPOXY | LFBGA | BGA81,9X9,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.3 mm | 8 mm | 8 mm | FREESCALE SEMICONDUCTOR INC | BGA | ROHS COMPLIANT, MAPBGA-81 | 81 | compliant | 3A991 | 8542.31.00.01 | |||
|
DSP56852VFE
NXP Semiconductors
|
Check for Price | Obsolete | 16 | 20 | 240 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 1.98 V | 1.62 V | INDUSTRIAL | S-PBGA-B81 | 85 °C | -40 °C | 260 | 40 | 81 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.3 mm | 8 mm | 8 mm | NXP SEMICONDUCTORS | MAPBGA-81 | unknown | 3A991.A.2 | 8542.31.00.01 | 2016-08-12 |