Parametric results for: DSP56603PV60 under Digital Signal Processors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: dsp56603pv60
Select parts from the table below to compare.
Compare
Compare
DSP56603PV60
Freescale Semiconductor
Check for Price Transferred 16 16384 24 16 60 MHz YES 3 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT MULTIPLE YES 3.3 V 2.7 V INDUSTRIAL S-PQFP-G144 Not Qualified 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm FREESCALE SEMICONDUCTOR INC QFP PLASTIC, TQFP-144 144 unknown 3A991.A.2 8542.31.00.01
DSP56603PV60
Motorola Mobility LLC
Check for Price No Obsolete 16 16384 24 16 60 MHz YES 2.7 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT MULTIPLE YES 3.3 V 1.8 V INDUSTRIAL S-PQFP-G144 Not Qualified e0 85 °C -40 °C 144 PLASTIC/EPOXY QFP QFP144,.87SQ,20 SQUARE FLATPACK TIN LEAD GULL WING 500 µm QUAD MOTOROLA INC QFP, QFP144,.87SQ,20 unknown 3A991.A.2 8542.31.00.01
DSP56603PV60
NXP Semiconductors
Check for Price Active 16 16384 24 16 60 MHz YES 3 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT MULTIPLE YES 3.3 V 2.7 V INDUSTRIAL S-PQFP-G144 Not Qualified 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm NXP SEMICONDUCTORS PLASTIC, TQFP-144 compliant 3A991.A.2 8542.31.00.01
DSP56603PV60
Motorola Semiconductor Products
Check for Price No Obsolete 16 16384 24 16 60 MHz YES 2.7 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT MULTIPLE YES 3.3 V 1.8 V INDUSTRIAL S-PQFP-G144 Not Qualified e0 85 °C -40 °C 144 PLASTIC/EPOXY QFP QFP144,.87SQ,20 SQUARE FLATPACK TIN LEAD GULL WING 500 µm QUAD MOTOROLA INC unknown 3A991.A.2 8542.31.00.01