Parametric results for: DSP56362 under Digital Signal Processors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: dsp56362
Select parts from the table below to compare.
Compare
Compare
DSPF56362AG120
Freescale Semiconductor
Check for Price Yes Yes Transferred 24 11264 24 18 120 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT MULTIPLE YES 181 mA 3.46 V 3.14 V S-PQFP-G144 Not Qualified e3 3 260 40 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm FREESCALE SEMICONDUCTOR INC QFP 20 X 20 MM, 0.50 MM PITCH, 1.40 MM HEIGHT, PLASTIC, LQFP-144 144 unknown 3A991.A.2 8542.31.00.01
DSP56362
Freescale Semiconductor
Check for Price Transferred 24 18 120 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT MULTIPLE YES 3.46 V 3.14 V S-PQFP-G144 Not Qualified 144 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING QUAD FREESCALE SEMICONDUCTOR INC QFP QFP, 144 unknown 3A991.A.2 8542.31.00.01 NXP
DSP56362
NXP Semiconductors
Check for Price Active 24 18 120 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT MULTIPLE YES 3.46 V 3.14 V S-PQFP-G144 Not Qualified 144 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING QUAD NXP SEMICONDUCTORS 20 X 20 MM, 1.40 MM THICKNESS, 0.50 MM PITCH, PLASTIC, LQFP-144 unknown 3A991.A.2 8542.31.00.01 NXP